
CL-DA-1BB4-A2T | |
|---|---|
DigiKey Part Number | 563-1305-2-ND - Tape & Reel (TR) 563-1305-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL-DA-1BB4-A2T |
Description | SWITCH DETECT SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-DA-1BB4-A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 76gf | |
Release Force | - | |
Operating Position | 0.134" (3.4mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,73720 Kč | 543,43 Kč |
| 100 | 19,37280 Kč | 1 937,28 Kč |
| 250 | 17,95244 Kč | 4 488,11 Kč |
| 500 | 16,97184 Kč | 8 485,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07775 Kč | 16 077,75 Kč |
| 2 000 | 15,27143 Kč | 30 542,86 Kč |
| 3 000 | 14,83992 Kč | 44 519,76 Kč |
| 5 000 | 14,33769 Kč | 71 688,45 Kč |
| 7 000 | 14,03122 Kč | 98 218,54 Kč |
| 10 000 | 13,72669 Kč | 137 266,90 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




