Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Surface Mount, Right Angle
SDS002
SDS002

SDS002

DigiKey Part Number
401-1738-ND
Manufacturer
Manufacturer Product Number
SDS002
Description
SWITCH DETECT SPST-NC 100MA 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SDS002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Overtravel Plunger
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
75gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,85100 Kč208,51 Kč
2519,37680 Kč484,42 Kč
10017,27090 Kč1 727,09 Kč
25016,00300 Kč4 000,75 Kč
50015,12444 Kč7 562,22 Kč
1 00014,32232 Kč14 322,32 Kč
2 70013,30776 Kč35 930,95 Kč
5 40012,69228 Kč68 538,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč