Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0601MB

DigiKey Part Number
563-1989-5-ND
Manufacturer
Manufacturer Product Number
CFS-0601MB
Description
SWITCH DIP SLIDE SPST 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.657" (16.70mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0601TBNidec Components1 279563-CFS-0601CT-ND34,41000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1039,83400 Kč398,34 Kč
2836,60893 Kč1 025,05 Kč
11232,60723 Kč3 652,01 Kč
25230,51607 Kč7 690,05 Kč
50428,89313 Kč14 562,14 Kč
1 00827,42581 Kč27 645,22 Kč
2 52025,72228 Kč64 820,15 Kč
5 01224,61332 Kč123 361,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč