
CFS-0601TB | |
|---|---|
DigiKey Part Number | 563-CFS-0601TR-ND - Tape & Reel (TR) 563-CFS-0601CT-ND - Cut Tape (CT) 563-CFS-0601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0601TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.657" (16.70mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,15600 Kč | 291,56 Kč |
| 25 | 27,07040 Kč | 676,76 Kč |
| 100 | 24,11310 Kč | 2 411,31 Kč |
| 250 | 22,35544 Kč | 5 588,86 Kč |
| 500 | 21,14622 Kč | 10 573,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,04798 Kč | 20 047,98 Kč |
| 2 000 | 19,06078 Kč | 38 121,56 Kč |
| 3 000 | 18,53380 Kč | 55 601,40 Kč |
| 5 000 | 17,92167 Kč | 89 608,35 Kč |
| 7 000 | 17,54865 Kč | 122 840,55 Kč |
| 10 000 | 17,17851 Kč | 171 785,10 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |











