
CFS-0601TB | |
|---|---|
DigiKey Part Number | 563-CFS-0601TR-ND - Tape & Reel (TR) 563-CFS-0601CT-ND - Cut Tape (CT) 563-CFS-0601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0601TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.657" (16.70mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 27,25560 Kč | 681,39 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,50816 Kč | 5 627,04 Kč |
| 500 | 21,29072 Kč | 10 645,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,18496 Kč | 20 184,96 Kč |
| 2 000 | 19,19102 Kč | 38 382,04 Kč |
| 3 000 | 18,66043 Kč | 55 981,29 Kč |
| 5 000 | 18,04413 Kč | 90 220,65 Kč |
| 7 000 | 17,66856 Kč | 123 679,92 Kč |
| 10 000 | 17,29589 Kč | 172 958,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |








