
CF-LD-1DC4-AW2W | |
|---|---|
DigiKey Part Number | 563-1947-ND |
Manufacturer | |
Manufacturer Product Number | CF-LD-1DC4-AW2W |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF-LD-1DC4-AW2W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 57,97500 Kč | 579,75 Kč |
| 25 | 53,73800 Kč | 1 343,45 Kč |
| 200 | 45,25490 Kč | 9 050,98 Kč |
| 400 | 42,86533 Kč | 17 146,13 Kč |
| 600 | 41,57638 Kč | 24 945,83 Kč |
| 1 000 | 40,06544 Kč | 40 065,44 Kč |
| 2 600 | 37,56938 Kč | 97 680,39 Kč |
| 5 000 | 36,09581 Kč | 180 479,05 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



