Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
CAS-D20TB
CAS-D20TB

CAS-D20TB

DigiKey Part Number
CASD20GTR-ND - Tape & Reel (TR)
CASD20GCT-ND - Cut Tape (CT)
CASD20GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS-D20TB
Description
SWITCH SLIDE SPDTX2 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-D20TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Features
Tape Seal
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1039,83400 Kč398,34 Kč
2536,95600 Kč923,90 Kč
10032,91620 Kč3 291,62 Kč
25030,53580 Kč7 633,95 Kč
50028,91114 Kč14 455,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,44167 Kč27 441,67 Kč
2 00026,12715 Kč52 254,30 Kč
3 00025,42772 Kč76 283,16 Kč
5 00024,61700 Kč123 085,00 Kč
7 00024,12400 Kč168 868,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč