



CAS-D20TA | |
|---|---|
DigiKey Part Number | CASD20JTR-ND - Tape & Reel (TR) CASD20JCT-ND - Cut Tape (CT) CASD20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-D20TA |
Description | SWITCH SLIDE SPDTX2 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
EDA/CAD Models | CAS-D20TA Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Features Tape Seal |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 39,83400 Kč | 398,34 Kč |
| 25 | 36,95600 Kč | 923,90 Kč |
| 100 | 32,91620 Kč | 3 291,62 Kč |
| 250 | 30,53580 Kč | 7 633,95 Kč |
| 500 | 28,91114 Kč | 14 455,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,44167 Kč | 27 441,67 Kč |
| 2 000 | 26,12715 Kč | 52 254,30 Kč |
| 3 000 | 25,42772 Kč | 76 283,16 Kč |
| 5 000 | 24,61700 Kč | 123 085,00 Kč |
| 7 000 | 24,12400 Kč | 168 868,00 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |











