



CAS-220TB | |
|---|---|
DigiKey Part Number | CAS220GTR-ND - Tape & Reel (TR) CAS220GCT-ND - Cut Tape (CT) CAS220GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-220TB |
Description | SWITCH DIP SLIDE DPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
EDA/CAD Models | CAS-220TB Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Features Tape Seal |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 38,95800 Kč | 389,58 Kč |
| 25 | 36,13840 Kč | 903,46 Kč |
| 100 | 32,19050 Kč | 3 219,05 Kč |
| 250 | 29,86092 Kč | 7 465,23 Kč |
| 500 | 28,27004 Kč | 14 135,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,83102 Kč | 26 831,02 Kč |
| 2 000 | 25,54298 Kč | 51 085,96 Kč |
| 3 000 | 24,85774 Kč | 74 573,22 Kč |
| 5 000 | 24,06303 Kč | 120 315,15 Kč |
| 7 000 | 23,57991 Kč | 165 059,37 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |











