Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS-220A1

DigiKey Part Number
CAS-220A1-ND
Manufacturer
Manufacturer Product Number
CAS-220A1
Description
SWITCH SLIDE DPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Current Rating (Amps)
100mA
Actuator Type
Slide (Standard)
Actuator Level
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10037,49820 Kč3 749,82 Kč
Manufacturers Standard Package
Unit Price without VAT:37,49820 Kč
Unit Price with VAT:45,37282 Kč