Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS-220TA1

DigiKey Part Number
CAS-220TA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS-220TA1
Description
SWITCH DIP SLIDE DPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-220TA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,26840 Kč29 268,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26840 Kč
Unit Price with VAT:35,41476 Kč