
ALE1D-2M4-10-Z | |
|---|---|
DigiKey Part Number | 563-1201-ND |
Manufacturer | |
Manufacturer Product Number | ALE1D-2M4-10-Z |
Description | SWITCH ROCKER SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 50mA (AC/DC) 48 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALE1D-2M4-10-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 95,37300 Kč | 953,73 Kč |
| 25 | 89,94720 Kč | 2 248,68 Kč |
| 50 | 86,03720 Kč | 4 301,86 Kč |
| 100 | 82,29330 Kč | 8 229,33 Kč |
| 300 | 76,67700 Kč | 23 003,10 Kč |
| 500 | 74,19308 Kč | 37 096,54 Kč |
| 1 000 | 70,94468 Kč | 70 944,68 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |












