
140000480673 | |
|---|---|
DigiKey Part Number | 563-1206-ND |
Manufacturer | |
Manufacturer Product Number | 140000480673 |
Description | CAP ROCKER RECTANGULAR WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ALE Series | |
Mounting Type | Snap Fit | |
Size | 12.70mm L x 7.50mm W x 7.90mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,53050 Kč | 1 053,05 Kč |
| Unit Price without VAT: | 10,53050 Kč |
|---|---|
| Unit Price with VAT: | 12,74191 Kč |


