80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-20008045R

DigiKey Part Number
952-F30-20008045RTR-ND - Tape & Reel (TR)
952-F30-20008045RCT-ND - Cut Tape (CT)
952-F30-20008045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-20008045R
Description
0.8MM M 80 WAY SGL (4.70MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-20008045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
8mm, 9mm, 20.95mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10107,51000 Kč1 075,10 Kč
25100,78200 Kč2 519,55 Kč
5095,96500 Kč4 798,25 Kč
10091,38330 Kč9 138,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45082,18431 Kč36 982,94 Kč
90078,26444 Kč70 438,00 Kč
1 35076,05973 Kč102 680,64 Kč
2 25073,37047 Kč165 083,56 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč