80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F30-10208045R

DigiKey Part Number
952-F30-10208045RTR-ND - Tape & Reel (TR)
952-F30-10208045RCT-ND - Cut Tape (CT)
952-F30-10208045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F30-10208045R
Description
0.8MM F 80 WAY SGL (19.75MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F30-10208045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
20.95mm, 24.7mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10129,68400 Kč1 296,84 Kč
25121,54480 Kč3 038,62 Kč
50115,74100 Kč5 787,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100110,21640 Kč11 021,64 Kč
200104,95535 Kč20 991,07 Kč
300101,99710 Kč30 599,13 Kč
50098,38864 Kč49 194,32 Kč
70096,08234 Kč67 257,64 Kč
1 00093,69707 Kč93 697,07 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč