



F30-20108045R | |
|---|---|
DigiKey Part Number | 952-F30-20108045RTR-ND - Tape & Reel (TR) 952-F30-20108045RCT-ND - Cut Tape (CT) 952-F30-20108045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-20108045R |
Description | 0.8MM M 80 WAY SGL (8.45MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-20108045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 11.75mm, 12.75mm, 24.7mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,14320 Kč | 26 535,80 Kč |
| 500 | 101,08018 Kč | 50 540,09 Kč |
| 750 | 98,23228 Kč | 73 674,21 Kč |
| 1 250 | 94,75810 Kč | 118 447,62 Kč |
| 1 750 | 92,53819 Kč | 161 941,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 133,21100 Kč | 1 332,11 Kč |
| 25 | 124,87080 Kč | 3 121,77 Kč |
| 50 | 118,90740 Kč | 5 945,37 Kč |
| 100 | 113,23170 Kč | 11 323,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,60800 Kč | 1 306,08 Kč |
| 25 | 122,42680 Kč | 3 060,67 Kč |
| 50 | 116,57660 Kč | 5 828,83 Kč |
| 100 | 111,01010 Kč | 11 101,01 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |





