Similar
Similar
Similar




UWX1C100MCL2GB | |
|---|---|
DigiKey Part Number | 493-2099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1C100MCL2GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1C100MCL2GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2 543 | 338-3968-1-ND | 13,44000 Kč | Similar |
| EEE-1CA100AR | Panasonic Industry | 11 422 | PCE4577CT-ND | 7,14000 Kč | Similar |
| EEE-1CA100SR | Panasonic Industry | 62 916 | PCE3878CT-ND | 6,51000 Kč | Similar |



