10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1E100MCL1GB

DigiKey Part Number
493-2185-2-ND - Tape & Reel (TR)
493-2185-1-ND - Cut Tape (CT)
493-2185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1E100MCL1GB
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1E100MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWZ1V100MCL1GBNichicon1 972493-9949-1-ND0,36000 KčUpgrade
UCD1E100MCL1GSNichicon36 858493-6375-1-ND0,34000 KčSimilar
UUT1E100MCL1GSNichicon209493-9599-1-ND0,35000 KčSimilar
UWD1E100MCL1GSNichicon1 331493-6289-1-ND0,39000 KčSimilar
AHA106M35C12T-FCornell Dubilier Knowles1 680338-AHA106M35C12T-FCT-ND0,63000 KčUpgrade
In-Stock: 60 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
503,27980 Kč163,99 Kč
1002,89350 Kč289,35 Kč
5002,22620 Kč1 113,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,01539 Kč2 015,39 Kč
2 0001,83985 Kč3 679,70 Kč
3 0001,75123 Kč5 253,69 Kč
5 0001,65237 Kč8 261,85 Kč
7 0001,59426 Kč11 159,82 Kč
10 0001,53808 Kč15 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč