



UWG1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9748-2-ND - Tape & Reel (TR) 493-9748-1-ND - Cut Tape (CT) 493-9748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1V331MNL1GS | Nichicon | 1 769 | 493-6323-1-ND | 0,89000 Kč | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18 553 | 493-6384-1-ND | 0,68000 Kč | Similar |
| UCL1E331MNL1GS | Nichicon | 4 149 | 493-3943-1-ND | 0,78000 Kč | Similar |
| UUD1E331MNL1GS | Nichicon | 20 270 | 493-2279-1-ND | 0,59000 Kč | Similar |
| EMVY350ARA331MJA0G | Chemi-Con | 3 970 | 565-EMVY350ARA331MJA0GCT-ND | 1,05000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 50 | 10,81820 Kč | 540,91 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,77010 Kč | 3 885,05 Kč |
| 1 000 | 7,18762 Kč | 7 187,62 Kč |
| 1 500 | 6,89365 Kč | 10 340,48 Kč |
| 2 500 | 6,56591 Kč | 16 414,77 Kč |
| 3 500 | 6,37319 Kč | 22 306,17 Kč |
| 5 000 | 6,18706 Kč | 30 935,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

