
EMVY350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA331MJA0G |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 11,34100 Kč | 1 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 1 000 | 8,55689 Kč | 8 556,89 Kč |
| 1 500 | 8,22016 Kč | 12 330,24 Kč |
| 2 500 | 7,84485 Kč | 19 612,12 Kč |
| 3 500 | 7,62425 Kč | 26 684,88 Kč |
| 5 000 | 7,41108 Kč | 37 055,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

