



UWD1H221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9677-2-ND - Tape & Reel (TR) 493-9677-1-ND - Cut Tape (CT) 493-9677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H221MCL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H221MNL1GS | Nichicon | 45 354 | 493-6390-1-ND | 18,90000 Kč | Similar |
| UWG1H221MNL1GS | Nichicon | 567 | 493-6176-1-ND | 22,89000 Kč | Similar |
| EEE-FK1H221P | Panasonic Industry | 9 479 | PCE3812CT-ND | 21,00000 Kč | Direct |
| EMZA500ARA221MJA0G | Chemi-Con | 3 174 | 565-EMZA500ARA221MJA0GCT-ND | 21,84000 Kč | Direct |
| AFC227M50G24T-F | Cornell Dubilier Knowles | 1 000 | 338-3623-1-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 50 | 9,68120 Kč | 484,06 Kč |
| 100 | 8,69670 Kč | 869,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,99994 Kč | 3 499,97 Kč |
| 1 000 | 6,46458 Kč | 6 464,58 Kč |
| 1 500 | 6,19450 Kč | 9 291,75 Kč |
| 2 500 | 5,89318 Kč | 14 732,95 Kč |
| 3 500 | 5,71607 Kč | 20 006,24 Kč |
| 5 000 | 5,54498 Kč | 27 724,90 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

