UVZ1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1 594
Unit Price: 13,33000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,62000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,99474 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,00000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 776
Unit Price: 10,00000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 695
Unit Price: 10,00000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1 990
Unit Price: 10,00000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 7,92000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 857
Unit Price: 8,33000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1 804
Unit Price: 8,33000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9 307
Unit Price: 16,87000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 823
Unit Price: 5,00000 Kč
Datasheet
UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 5mm

UVZ1V470MDD

DigiKey Part Number
493-1317-ND
Manufacturer
Manufacturer Product Number
UVZ1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1V470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Ripple Current @ High Frequency
186 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes