

UPV1V470MGD | |
---|---|
DigiKey Part Number | 493-17191-ND |
Manufacturer | |
Manufacturer Product Number | UPV1V470MGD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1V470MGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Impedance | 580 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 8,27000 Kč | 82,70 Kč |
50 | 6,16980 Kč | 308,49 Kč |
100 | 5,50120 Kč | 550,12 Kč |
500 | 4,35264 Kč | 2 176,32 Kč |
1 000 | 3,99019 Kč | 3 990,19 Kč |
4 000 | 3,43784 Kč | 13 751,36 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |