
SEK470M035ST | |
---|---|
DigiKey Part Number | 338-2353-ND |
Manufacturer | |
Manufacturer Product Number | SEK470M035ST |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 3.95Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 10,62300 Kč | 106,23 Kč |
50 | 7,99880 Kč | 399,94 Kč |
100 | 7,16550 Kč | 716,55 Kč |
500 | 5,72950 Kč | 2 864,75 Kč |
1 000 | 5,27707 Kč | 5 277,07 Kč |
3 000 | 4,71091 Kč | 14 132,73 Kč |
5 000 | 4,49920 Kč | 22 496,00 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |