UVZ1C470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 200
Unit Price: 0,27000 Kč
Datasheet

Similar


Nichicon
In Stock: 4 531
Unit Price: 0,30000 Kč
Datasheet

Similar


Nichicon
In Stock: 688
Unit Price: 0,47000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 40 998
Unit Price: 0,26000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 2 884
Unit Price: 0,26000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,05350 Kč
Datasheet

Upgrade


Rubycon
In Stock: 4 818
Unit Price: 0,24000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 28 518
Unit Price: 0,23000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 39 714
Unit Price: 0,27000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 19
Unit Price: 0,23000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Upgrade


WEC
In Stock: 1 200
Unit Price: 0,07300 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3 595
Unit Price: 0,32000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5 553
Unit Price: 0,32000 Kč
Datasheet
UVZ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ Series 5mm
UVZ & UHV Series

UVZ1C470MDD

DigiKey Part Number
493-1282-ND
Manufacturer
Manufacturer Product Number
UVZ1C470MDD
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
79 mA @ 120 Hz
Ripple Current @ High Frequency
158 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes