
25PX47MEFC5X11 | |
---|---|
DigiKey Part Number | 1189-25PX47MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25PX47MEFC5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX47MEFC5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,33300 Kč | 33,33 Kč |
50 | 2,42040 Kč | 121,02 Kč |
100 | 2,12670 Kč | 212,67 Kč |
500 | 1,61724 Kč | 808,62 Kč |
1 000 | 1,45581 Kč | 1 455,81 Kč |
3 000 | 1,25376 Kč | 3 761,28 Kč |
6 000 | 1,15339 Kč | 6 920,34 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |