Direct
Direct
Upgrade




UVY2V680MHD1TN | |
|---|---|
DigiKey Part Number | 493-12999-1-ND - Cut Tape (CT) 493-12999-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V680MHD1TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V680MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 327.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | 71,18000 Kč | Direct |
| UCY2V680MHD3TN | Nichicon | 249 | 493-4841-1-ND | 55,85000 Kč | Direct |
| UCS2V680MHD1TN | Nichicon | 0 | 493-13297-1-ND | 56,90000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,10132 Kč | 5 275,33 Kč |
| Unit Price without VAT: | 21,10132 Kč |
|---|---|
| Unit Price with VAT: | 25,53260 Kč |



