UCS2V680MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 378
Unit Price: 56,90000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 121
Unit Price: 71,18000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 249
Unit Price: 55,85000 Kč
Datasheet
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2V680MHD1TN

DigiKey Part Number
493-13297-1-ND - Cut Tape (CT)
493-13297-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2V680MHD1TN
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2V680MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2V680MHDNichicon378493-14945-ND56,90000 KčParametric Equivalent
UCY2G680MHD9TNNichicon121493-13318-1-ND71,18000 KčParametric Equivalent
UCY2V680MHD3TNNichicon249493-4841-1-ND55,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1037,85900 Kč378,59 Kč
5029,88860 Kč1 494,43 Kč
10027,37720 Kč2 737,72 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25024,69364 Kč6 173,41 Kč
50023,05790 Kč11 528,95 Kč
75022,23240 Kč16 674,30 Kč
1 25021,31246 Kč26 640,58 Kč
1 75020,77158 Kč36 350,26 Kč
2 50020,24930 Kč50 623,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč