



UVR2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12822-1-ND - Cut Tape (CT) 493-12822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A471MHD | Nichicon | 1 180 | 493-15169-ND | 42,00000 Kč | Parametric Equivalent |
| UKW2A471MHD | Nichicon | 338 | 493-15521-ND | 58,16000 Kč | Parametric Equivalent |
| UKW2A471MHD1TN | Nichicon | 138 | 493-10725-1-ND | 58,37000 Kč | Parametric Equivalent |
| UVK2A471MHD | Nichicon | 404 | 493-16112-ND | 39,06000 Kč | Parametric Equivalent |
| UVK2A471MHD1TN | Nichicon | 371 | 493-12611-1-ND | 39,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 50 | 20,69980 Kč | 1 034,99 Kč |
| 100 | 18,84150 Kč | 1 884,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,82864 Kč | 4 207,16 Kč |
| 500 | 15,61706 Kč | 7 808,53 Kč |
| 750 | 15,00573 Kč | 11 254,30 Kč |
| 1 250 | 14,32399 Kč | 17 904,99 Kč |
| 1 750 | 13,92335 Kč | 24 365,86 Kč |
| 2 500 | 13,53624 Kč | 33 840,60 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

