470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW2A471MHD1TN

DigiKey Part Number
493-10725-1-ND - Cut Tape (CT)
493-10725-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW2A471MHD1TN
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW2A471MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW2A471MHDNichicon1 180493-15169-ND42,00000 KčParametric Equivalent
UKW2A471MHDNichicon338493-15521-ND58,16000 KčParametric Equivalent
UVK2A471MHDNichicon404493-16112-ND39,06000 KčParametric Equivalent
UVK2A471MHD1CVNichicon0UVK2A471MHD1CV-ND13,15941 KčParametric Equivalent
UVK2A471MHD1TNNichicon371493-12611-1-ND39,06000 KčParametric Equivalent
In-Stock: 138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1038,78300 Kč387,83 Kč
5030,66540 Kč1 533,27 Kč
10028,09950 Kč2 809,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25025,26396 Kč6 315,99 Kč
50023,59882 Kč11 799,41 Kč
75022,75875 Kč17 069,06 Kč
1 25021,82213 Kč27 277,66 Kč
1 75021,27157 Kč37 225,25 Kč
2 50020,74006 Kč51 850,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč