470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A471MHD1TN

DigiKey Part Number
493-12822-1-ND - Cut Tape (CT)
493-12822-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A471MHD1TN
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A471MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW2A471MHDNichicon1 180493-15169-ND42,00000 KčParametric Equivalent
UKW2A471MHDNichicon338493-15521-ND58,16000 KčParametric Equivalent
UKW2A471MHD1TNNichicon138493-10725-1-ND58,37000 KčParametric Equivalent
UVK2A471MHDNichicon404493-16112-ND39,06000 KčParametric Equivalent
UVK2A471MHD1TNNichicon371493-12611-1-ND39,06000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1026,58300 Kč265,83 Kč
5020,69980 Kč1 034,99 Kč
10018,84150 Kč1 884,15 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25016,82864 Kč4 207,16 Kč
50015,61706 Kč7 808,53 Kč
75015,00573 Kč11 254,30 Kč
1 25014,32399 Kč17 904,99 Kč
1 75013,92335 Kč24 365,86 Kč
2 50013,53624 Kč33 840,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč