UVP SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H470MPD1TD

DigiKey Part Number
493-12706-1-ND - Cut Tape (CT)
493-12706-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1H470MPD1TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 614
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1011,11400 Kč111,14 Kč
508,59680 Kč429,84 Kč
1007,71060 Kč771,06 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,18238 Kč3 091,19 Kč
1 0005,68897 Kč5 688,97 Kč
1 5005,45714 Kč8 185,71 Kč
2 5005,18579 Kč12 964,48 Kč
3 5005,02626 Kč17 591,91 Kč
5 0004,87211 Kč24 360,55 Kč
6 0004,61998 Kč27 719,88 Kč
12 0004,48353 Kč53 802,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč