UVK0J682MHD1TO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 374
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: 44,31000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 47,46000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 7,57896 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 380
Unit Price: 23,52000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 452
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 34,65000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,85268 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 597
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 10,10928 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 117
Unit Price: 54,17000 Kč
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UVK0J682MHD1TO

DigiKey Part Number
493-12545-1-ND - Cut Tape (CT)
493-12545-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK0J682MHD1TO
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J682MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Ripple Current @ High Frequency
2.208 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5009,09718 Kč4 548,59 Kč
Manufacturers Standard Package
Unit Price without VAT:9,09718 Kč
Unit Price with VAT:11,00759 Kč