



UFW0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-10961-1-ND - Cut Tape (CT) 493-10961-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J682MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 50 | 22,69880 Kč | 1 134,94 Kč |
| 100 | 20,69350 Kč | 2 069,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,24020 Kč | 8 620,10 Kč |
| 1 000 | 16,15355 Kč | 16 153,55 Kč |
| 1 500 | 15,60515 Kč | 23 407,72 Kč |
| 2 500 | 14,99408 Kč | 37 485,20 Kč |
| 3 500 | 14,63489 Kč | 51 222,11 Kč |
| 5 000 | 14,28801 Kč | 71 440,05 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

