UKW0J682MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1 452
Unit Price: 67,61000 Kč
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW0J682MHD1TO

DigiKey Part Number
493-10726-1-ND - Cut Tape (CT)
493-10726-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW0J682MHD1TO
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW0J682MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.84 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1031,16100 Kč311,61 Kč
5024,41220 Kč1 220,61 Kč
10022,28310 Kč2 228,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50018,61892 Kč9 309,46 Kč
1 00017,46572 Kč17 465,72 Kč
1 50016,88393 Kč25 325,90 Kč
2 50016,23540 Kč40 588,50 Kč
3 50015,85433 Kč55 490,15 Kč
5 00015,48628 Kč77 431,40 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč