



UUD1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2280-2-ND - Tape & Reel (TR) 493-2280-1-ND - Cut Tape (CT) 493-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E471MNL1GS | Nichicon | 4 841 | 493-3944-1-ND | 24,15000 Kč | Similar |
| UWG1E471MNL1GS | Nichicon | 1 070 | 493-6314-1-ND | 19,95000 Kč | Similar |
| UCD1E471MNL1GS | Nichicon | 22 979 | 493-6386-1-ND | 17,64000 Kč | Parametric Equivalent |
| UWD1E471MCL1GS | Nichicon | 7 817 | 493-9671-1-ND | 18,90000 Kč | Parametric Equivalent |
| EEE-FK1E471P | Panasonic Industry | 25 603 | PCE3805CT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 8,22280 Kč | 411,14 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,88658 Kč | 2 943,29 Kč |
| 1 000 | 5,41979 Kč | 5 419,79 Kč |
| 1 500 | 5,18413 Kč | 7 776,19 Kč |
| 2 500 | 4,92134 Kč | 12 303,35 Kč |
| 3 500 | 4,76691 Kč | 16 684,19 Kč |
| 5 000 | 4,61767 Kč | 23 088,35 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


