



UWG1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6314-2-ND - Tape & Reel (TR) 493-6314-1-ND - Cut Tape (CT) 493-6314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,90414 Kč | 3 452,07 Kč |
| 1 000 | 6,37415 Kč | 6 374,15 Kč |
| 1 500 | 6,10650 Kč | 9 159,75 Kč |
| 2 500 | 5,80813 Kč | 14 520,33 Kč |
| 3 500 | 5,63268 Kč | 19 714,38 Kč |
| 5 000 | 5,46318 Kč | 27 315,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

