



UWD1E471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9671-2-ND - Tape & Reel (TR) 493-9671-1-ND - Cut Tape (CT) 493-9671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E471MCL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E471MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 50 | 8,97460 Kč | 448,73 Kč |
| 100 | 8,05060 Kč | 805,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,45646 Kč | 3 228,23 Kč |
| 1 000 | 5,95398 Kč | 5 953,98 Kč |
| 1 500 | 5,70040 Kč | 8 550,60 Kč |
| 2 500 | 5,41748 Kč | 13 543,70 Kč |
| 3 500 | 5,25118 Kč | 18 379,13 Kč |
| 5 000 | 5,09050 Kč | 25 452,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

