



URZ2E470MRD6 | |
|---|---|
DigiKey Part Number | 493-11268-ND |
Manufacturer | |
Manufacturer Product Number | URZ2E470MRD6 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2E470MRD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E470MHD3 | Nichicon | 1 166 | 493-14381-ND | 29,20000 Kč | Similar |
| UCY2E470MPD | Nichicon | 202 | 493-13074-ND | 35,87000 Kč | Similar |
| URZ2E470MHD | Nichicon | 44 | 493-17253-ND | 48,80000 Kč | Similar |
| UVY2E470MHD | Nichicon | 914 | 493-16195-ND | 32,74000 Kč | Similar |
| UVZ2E470MHD | Nichicon | 489 | 493-1418-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 41,85700 Kč | 418,57 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

