47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E470MHD3

DigiKey Part Number
493-14381-ND
Manufacturer
Manufacturer Product Number
UCY2E470MHD3
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E470MHD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
980 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,85300 Kč188,53 Kč
5014,48200 Kč724,10 Kč
10013,09730 Kč1 309,73 Kč
50010,71848 Kč5 359,24 Kč
1 0009,96872 Kč9 968,72 Kč
3 0009,03154 Kč27 094,62 Kč
5 0008,68131 Kč43 406,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč