



UPW1E331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11723-1-ND - Cut Tape (CT) 493-11723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 474.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 85 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E331MPD6TA | Nichicon | 1 857 | 493-17685-1-ND | 12,81000 Kč | Parametric Equivalent |
| RXK331M1EBK-0815S | Surge | 1 000 | 4403-RXK331M1EBK-0815S-ND | 7,77000 Kč | Parametric Equivalent |
| RXW331M1EBK-0815S | Surge | 950 | 4403-RXW331M1EBK-0815S-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,28300 Kč | 264,15 Kč |
| 100 | 4,69520 Kč | 469,52 Kč |
| 500 | 3,68430 Kč | 1 842,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36493 Kč | 3 364,93 Kč |
| 2 000 | 3,09920 Kč | 6 198,40 Kč |
| 3 000 | 2,96506 Kč | 8 895,18 Kč |
| 5 000 | 2,81550 Kč | 14 077,50 Kč |
| 7 000 | 2,72755 Kč | 19 092,85 Kč |
| 10 000 | 2,64260 Kč | 26 426,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

