
RXW331M1EBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1EBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1EBK-0815S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Packaging Bulk | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 500 | 2,62558 Kč | 1 312,79 Kč |
| 1 000 | 2,41771 Kč | 2 417,71 Kč |
| 3 000 | 2,16097 Kč | 6 482,91 Kč |
| 5 000 | 2,06612 Kč | 10 330,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

