
RXK331M1EBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXK331M1EBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXK331M1EBK-0815S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 413 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,39740 Kč | 169,87 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,39588 Kč | 1 197,94 Kč |
| 1 000 | 2,20185 Kč | 2 201,85 Kč |
| 3 000 | 1,96261 Kč | 5 887,83 Kč |
| 5 000 | 1,87420 Kč | 9 371,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

