



UPV1H470MGD1TD | |
|---|---|
DigiKey Part Number | 493-11850-1-ND - Cut Tape (CT) 493-11850-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H470MGD1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H470MGD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 420 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H470MGD | Nichicon | 1 930 | 493-17187-ND | 15,12000 Kč | Parametric Equivalent |
| UPV1H470MGD1TA | Nichicon | 913 | 493-UPV1H470MGD1TACT-ND | 15,75000 Kč | Parametric Equivalent |
| 860160674016 | Würth Elektronik | 19 | 732-9594-1-ND | 6,93000 Kč | Parametric Equivalent |
| RXW470M1JBK-0811S | Surge | 0 | 4403-RXW470M1JBK-0811S-ND | 1,58012 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 50 | 7,13940 Kč | 356,97 Kč |
| 100 | 6,37710 Kč | 637,71 Kč |
| 500 | 5,06682 Kč | 2 533,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,65316 Kč | 4 653,16 Kč |
| 2 000 | 4,30921 Kč | 8 618,42 Kč |
| 3 000 | 4,13556 Kč | 12 406,68 Kč |
| 5 000 | 3,94204 Kč | 19 710,20 Kč |
| 7 000 | 3,82827 Kč | 26 797,89 Kč |
| 10 000 | 3,71833 Kč | 37 183,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

