



UPS1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11689-1-ND - Cut Tape (CT) 493-11689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H101MPD1TD | Nichicon | 6 709 | 493-4655-1-ND | 0,71000 Kč | Parametric Equivalent |
| UPS1H101MPD1AA | Nichicon | 0 | UPS1H101MPD1AA-ND | 0,10236 Kč | Parametric Equivalent |
| UPS1H101MPD1TA | Nichicon | 1 957 | 493-UPS1H101MPD1TACT-ND | 0,53000 Kč | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | 0,36000 Kč | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 746 | 493-11615-1-ND | 0,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 4,84840 Kč | 484,84 Kč |
| 500 | 3,80946 Kč | 1 904,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,48105 Kč | 3 481,05 Kč |
| 2 000 | 3,20818 Kč | 6 416,36 Kč |
| 3 000 | 3,07033 Kč | 9 210,99 Kč |
| 5 000 | 2,91662 Kč | 14 583,10 Kč |
| 7 000 | 2,82627 Kč | 19 783,89 Kč |
| 10 000 | 2,73900 Kč | 27 390,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

