100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1H101MPD1TA

DigiKey Part Number
493-UPS1H101MPD1TACT-ND - Cut Tape (CT)
UPS1H101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H101MPD1TA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
360 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H101MPD1TDNichicon6 709493-4655-1-ND20,16000 KčParametric Equivalent
UPS1H101MPD1AANichicon0UPS1H101MPD1AA-ND2,90072 KčParametric Equivalent
UPS1H101MPD1TDNichicon1 293493-11689-1-ND11,76000 KčParametric Equivalent
UPW1H101MPD1TANichicon19493-15876-1-ND10,29000 KčParametric Equivalent
UPW1H101MPD1TDNichicon746493-11615-1-ND9,45000 KčParametric Equivalent
In-Stock: 1 957
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,44900 Kč94,49 Kč
507,07640 Kč353,82 Kč
1006,32460 Kč632,46 Kč
5005,02188 Kč2 510,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,61116 Kč4 611,16 Kč
2 0004,26974 Kč8 539,48 Kč
3 0004,09741 Kč12 292,23 Kč
5 0003,90521 Kč19 526,05 Kč
7 0003,79227 Kč26 545,89 Kč
10 0003,68313 Kč36 831,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč