UPS1E100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 8 232
Unit Price: 5,89000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3 494
Unit Price: 5,83000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 64 128
Unit Price: 5,89000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2 553
Unit Price: 6,74000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet
UPS Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1E100MDD

DigiKey Part Number
493-17149-ND
Manufacturer
Manufacturer Product Number
UPS1E100MDD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes