



UPS1E100MDD1TD | |
|---|---|
DigiKey Part Number | 493-5362-1-ND - Cut Tape (CT) 493-5362-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E100MDD1TD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E100MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 50 | 2,63540 Kč | 131,77 Kč |
| 100 | 2,31970 Kč | 231,97 Kč |
| 500 | 1,77198 Kč | 885,99 Kč |
| 1 000 | 1,59875 Kč | 1 598,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,45466 Kč | 2 909,32 Kč |
| 4 000 | 1,33468 Kč | 5 338,72 Kč |
| 6 000 | 1,27409 Kč | 7 644,54 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

