330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J331MHD1TO

DigiKey Part Number
493-12152-1-ND - Cut Tape (CT)
493-12152-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J331MHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.42 A @ 10 kHz
Part Status
Not For New Designs
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J331MHD1TONichicon486493-5074-1-ND24,57000 KčDirect
UPM1J331MHDNichicon828493-15767-ND24,57000 KčParametric Equivalent
UPM1J331MHD1AANichicon0UPM1J331MHD1AA-ND7,72390 KčParametric Equivalent
860080778021Würth Elektronik0732-9141-1-ND33,18000 KčDirect
MAL214638331E3Vishay Beyschlag/Draloric/BC Components0MAL214638331E3-ND31,10875 KčParametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,74900 Kč157,49 Kč
5012,01080 Kč600,54 Kč
10010,82660 Kč1 082,66 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,76120 Kč4 380,60 Kč
1 0008,12077 Kč8 120,77 Kč
1 5007,79754 Kč11 696,31 Kč
2 5007,43707 Kč18 592,67 Kč
3 5007,22523 Kč25 288,31 Kč
5 0007,02051 Kč35 102,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč