UPM1H100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 8 634
Unit Price: 17,64000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 60 422
Unit Price: 6,30000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 15 661
Unit Price: 6,30000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 10 883
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 10 528
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 057
Unit Price: 8,40000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 9 013
Unit Price: 8,40000 Kč
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1H100MDD

DigiKey Part Number
UPM1H100MDD-ND
Manufacturer
Manufacturer Product Number
UPM1H100MDD
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 10 kHz
Impedance
1.4 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes